Cottam Goat Hair Paint Brush Set with Round Bristles

Technical Document
Specifications
Brand
CottamBrush Size
Mixed
Bristle Shape
Round
Bristle Material
Goat Hair
Artist Brush Number
2, 4, 6, 8, 10
Angled
No
Country of Origin
China
Product details
5 piece Artists Brush Set
From Cottam, this five piece artists brush set is perfect for detailed painting and touch up work. These paint brushes feature goat hair filament bristles in a round shape style, perfect for bold strokes as well as fine detail. They also feature a painted wooden handle for a durable and ergonomic design conducive to brush control.
Sizes
There are five separate brushes included, in artists sizes 2,4,6,8 and 10. These small to mid-size brushes are commonly used by amateurs and professionals alike, and cover a versatile range of applications.
Applications
• Water Colour
• Oil based paints
• Acrylic
• Varnishing
• Priming
Brush Care
You can increase the longevity of your brushes and maintain their quality by caring for them after each use. After use, try and remove the majority of any paint left on the brush, and then rinse with the point of the brush facing downwards under a tap. You can use ordinary detergent to clean the brush, and can do so by working the soap into the bristles and then rinsing. Rinse until the water running through the brush runs clear.
€ 10.70
€ 10.70 1 Lot of 5 (Exc. Vat)
€ 13.43
€ 13.43 1 Lot of 5 (inc. VAT)
1
€ 10.70
€ 10.70 1 Lot of 5 (Exc. Vat)
€ 13.43
€ 13.43 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 10.70 |
6 - 14 | € 10.20 |
15+ | € 9.70 |
Technical Document
Specifications
Brand
CottamBrush Size
Mixed
Bristle Shape
Round
Bristle Material
Goat Hair
Artist Brush Number
2, 4, 6, 8, 10
Angled
No
Country of Origin
China
Product details
5 piece Artists Brush Set
From Cottam, this five piece artists brush set is perfect for detailed painting and touch up work. These paint brushes feature goat hair filament bristles in a round shape style, perfect for bold strokes as well as fine detail. They also feature a painted wooden handle for a durable and ergonomic design conducive to brush control.
Sizes
There are five separate brushes included, in artists sizes 2,4,6,8 and 10. These small to mid-size brushes are commonly used by amateurs and professionals alike, and cover a versatile range of applications.
Applications
• Water Colour
• Oil based paints
• Acrylic
• Varnishing
• Priming
Brush Care
You can increase the longevity of your brushes and maintain their quality by caring for them after each use. After use, try and remove the majority of any paint left on the brush, and then rinse with the point of the brush facing downwards under a tap. You can use ordinary detergent to clean the brush, and can do so by working the soap into the bristles and then rinsing. Rinse until the water running through the brush runs clear.