Technical Document
Specifications
Brand
CoverguardGender
Unisex
Colour
Black/Blue
Style
Trousers
Waist Size Imperial
29.9 → 32.7in
Waist Size Metric
76 → 83cm
Material
Cotton, Elastane, Polyester
Series
TELICA II
Material Properties
Stretchy
Country of Origin
China
Stock information temporarily unavailable.
€ 66.50
€ 66.50 Each (Exc. Vat)
€ 83.46
€ 83.46 Each (inc. VAT)
Coverguard TELICA II Black/Blue Trousers Stretchy 29.9 → 32.7in W
1
€ 66.50
€ 66.50 Each (Exc. Vat)
€ 83.46
€ 83.46 Each (inc. VAT)
Coverguard TELICA II Black/Blue Trousers Stretchy 29.9 → 32.7in W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoverguardGender
Unisex
Colour
Black/Blue
Style
Trousers
Waist Size Imperial
29.9 → 32.7in
Waist Size Metric
76 → 83cm
Material
Cotton, Elastane, Polyester
Series
TELICA II
Material Properties
Stretchy
Country of Origin
China