CP Electronics White Timer Light Switch, 1 Gang, Green-i

Technical Document
Specifications
Brand
CP ElectronicsNumber of Gangs
1
Light Switch Type
Timer Light Switch
IP Rating
IP20
Number of Poles
1
Mount Type
Flush
Colour
White
Material
ABS
Series
Green-i
Voltage Rating
230V
Finish
Satin
Height
86mm
Minimum Box Depth
25mm
Depth
25mm
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Colour Shade
White
Country of Origin
United Kingdom
Product details
Electronic Time Delay Appliance Switches
Available in pushbutton, touch activated or splashproof
Requires permanent live and neutral connections
Stock no. 490-201 and stock no. 279-8484 are suitable for surface or flush mounting on any standard British back box deeper than 25mm
Splashproof version is only suitable for surface mounting
Splashproof version sealed to IP66
Ressetting or non-resetting operation selectable on stock no. 490-201 and stock no. 279-8484
Supply voltage 220-240V ac
Suitable for switching up to a 16A of resistive loads, 10A if incandescent lamps or 6A of fluorescent lighting
Remote slave facility on stock no. 490-201
Lighting Controllers
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.
€ 127.00
€ 127.00 Each (Exc. Vat)
€ 159.38
€ 159.38 Each (inc. VAT)
1
€ 127.00
€ 127.00 Each (Exc. Vat)
€ 159.38
€ 159.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | € 127.00 |
| 10 - 49 | € 120.00 |
| 50+ | € 114.00 |
Technical Document
Specifications
Brand
CP ElectronicsNumber of Gangs
1
Light Switch Type
Timer Light Switch
IP Rating
IP20
Number of Poles
1
Mount Type
Flush
Colour
White
Material
ABS
Series
Green-i
Voltage Rating
230V
Finish
Satin
Height
86mm
Minimum Box Depth
25mm
Depth
25mm
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Colour Shade
White
Country of Origin
United Kingdom
Product details
Electronic Time Delay Appliance Switches
Available in pushbutton, touch activated or splashproof
Requires permanent live and neutral connections
Stock no. 490-201 and stock no. 279-8484 are suitable for surface or flush mounting on any standard British back box deeper than 25mm
Splashproof version is only suitable for surface mounting
Splashproof version sealed to IP66
Ressetting or non-resetting operation selectable on stock no. 490-201 and stock no. 279-8484
Supply voltage 220-240V ac
Suitable for switching up to a 16A of resistive loads, 10A if incandescent lamps or 6A of fluorescent lighting
Remote slave facility on stock no. 490-201
Lighting Controllers
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.