Technical Document
Specifications
Brand
CrabtreeNumber of Poles
3
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
Price on Asking
Crabtree Starbreaker MCB Mini Circuit Breaker3P, 20A Curve C, 240V AC, 16 kA Breaking Capacity
1
Price on Asking
Crabtree Starbreaker MCB Mini Circuit Breaker3P, 20A Curve C, 240V AC, 16 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrabtreeNumber of Poles
3
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
