Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
6P
Maximum Current
32A
IP Rating
IP65
Handle Colour
Red
Length
160mm
Width
160mm
Depth
110mm
Maximum Operating Temperature
+400°C
Product details
Fire Rated Disconnectors 32A
Die-cast aluminium enclosure
Lockable in OFF position
Neutral & earth terminals
Ingress protection to IP67
2 x M20 entries
Will maintain supply for five hours at 300°C
Designed for situations where continuity of supply is essential to roof fans, which prevent the build up of smoke and fumes in the event of a fire
Standards
BS EN 60947-3, BS EN 60529
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
6P
Maximum Current
32A
IP Rating
IP65
Handle Colour
Red
Length
160mm
Width
160mm
Depth
110mm
Maximum Operating Temperature
+400°C
Product details
Fire Rated Disconnectors 32A
Die-cast aluminium enclosure
Lockable in OFF position
Neutral & earth terminals
Ingress protection to IP67
2 x M20 entries
Will maintain supply for five hours at 300°C
Designed for situations where continuity of supply is essential to roof fans, which prevent the build up of smoke and fumes in the event of a fire
Standards
BS EN 60947-3, BS EN 60529