Technical Document
Specifications
Brand
CrescentWrench Type
Adjustable Spanner
Jaw Capacity
30mm
Overall Length
250 mm
Handle Type
Metal
Material
Forged Steel
Country of Origin
China
Product details
RapidSlide™ spanner without thumb wheel
The slide button mechanism built into the handle of the Rapid Slide™ adjustable spanner enables quick, easy and precise jaw adjustment.
Maximum jaw opening: 25 mm or 32 mm.
Debris shield protects the slide mechanism from dust.
Wide handle for comfortable use and increased leverage.
SAE / Metric size indicator on each side of the jaw.
€ 41.50
€ 41.50 Each (Exc. Vat)
€ 52.08
€ 52.08 Each (inc. VAT)
1
€ 41.50
€ 41.50 Each (Exc. Vat)
€ 52.08
€ 52.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrescentWrench Type
Adjustable Spanner
Jaw Capacity
30mm
Overall Length
250 mm
Handle Type
Metal
Material
Forged Steel
Country of Origin
China
Product details
RapidSlide™ spanner without thumb wheel
The slide button mechanism built into the handle of the Rapid Slide™ adjustable spanner enables quick, easy and precise jaw adjustment.
Maximum jaw opening: 25 mm or 32 mm.
Debris shield protects the slide mechanism from dust.
Wide handle for comfortable use and increased leverage.
SAE / Metric size indicator on each side of the jaw.