Crompton Controls 3 Phase Brake Module, 4 kW, 400 V

RS tilauskoodi: 447-7404Tuotemerkki: Crompton ControlsValmistajan osanumero.: 3DCM1EKS
brand-logo
Näytä kaikki Brake Modules tuotteet

Tekninen dokumentti

Tekniset tiedot

Phase

3

Power Rating

4 kW

Supply Voltage

400 V

Injection Time

0.5 → 25 s

Enclosure Size

184 x 184 x 149mm

IP Rating

IP55

Enclosure Length

184mm

Enclosure Width

184mm

Enclosure Depth

149mm

Alkuperämaa

United Kingdom

Tuotetiedot

Crompton Modules

DC Brake Modules

A powerbrake unit is used where fast, efficient and predictable stopping of a machine in the shortest possible time is required. Using the d.c. injection method, it provides a controlled deceleration to a stop, by injecting a d.c. current into two of the motor terminals and neutralising the rotating magnetic field in the motor after the 3 phase supply has been disconnected. This stops the motor coasting to a halt and reduces the delay time by this enforced braking. They can be used with a standard 3 phase induction motor. The unit may be located on a piece of machinery or adjacent to it, with little disruption or modification required to the existing wiring. The Powerbrake units provide a simple cost-effective solution to motor braking, which is maintenance and wear-free.,Brake Module - For a brake unit, all the control wiring has to be supplied and installed by the customer, including interlocked contactors and pushbuttons.,Production Brakes - Enclosed brakes with all control wiring included, optional DOL starter built in Injects DC on EVERY stop.,Critical Brake - Enclosed brake with contactors built in. Must be used with existing starter, also AC must pass through the unit so that it can be isolated before DC is injected. Only injects DC when E-stop activated.

Saatat olla kiinnostunut
Critical brake,5kW
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 695,14

€ 695,14 kpl (ilman ALV)

€ 872,40

€ 872,40 kpl (Sis ALV:n)

Crompton Controls 3 Phase Brake Module, 4 kW, 400 V

€ 695,14

€ 695,14 kpl (ilman ALV)

€ 872,40

€ 872,40 kpl (Sis ALV:n)

Crompton Controls 3 Phase Brake Module, 4 kW, 400 V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Critical brake,5kW
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Phase

3

Power Rating

4 kW

Supply Voltage

400 V

Injection Time

0.5 → 25 s

Enclosure Size

184 x 184 x 149mm

IP Rating

IP55

Enclosure Length

184mm

Enclosure Width

184mm

Enclosure Depth

149mm

Alkuperämaa

United Kingdom

Tuotetiedot

Crompton Modules

DC Brake Modules

A powerbrake unit is used where fast, efficient and predictable stopping of a machine in the shortest possible time is required. Using the d.c. injection method, it provides a controlled deceleration to a stop, by injecting a d.c. current into two of the motor terminals and neutralising the rotating magnetic field in the motor after the 3 phase supply has been disconnected. This stops the motor coasting to a halt and reduces the delay time by this enforced braking. They can be used with a standard 3 phase induction motor. The unit may be located on a piece of machinery or adjacent to it, with little disruption or modification required to the existing wiring. The Powerbrake units provide a simple cost-effective solution to motor braking, which is maintenance and wear-free.,Brake Module - For a brake unit, all the control wiring has to be supplied and installed by the customer, including interlocked contactors and pushbuttons.,Production Brakes - Enclosed brakes with all control wiring included, optional DOL starter built in Injects DC on EVERY stop.,Critical Brake - Enclosed brake with contactors built in. Must be used with existing starter, also AC must pass through the unit so that it can be isolated before DC is injected. Only injects DC when E-stop activated.

Saatat olla kiinnostunut
Critical brake,5kW
Hintaa ei saatavillakpl (ilman ALV)