Tekninen dokumentti
Tekniset tiedot
Merkki
CropicoDecade Box Type
Resistance
Resistance Resolution
1Ω
Best Maximum Resistance Accuracy
±0.2%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
0.012Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Width
350mm
Length
80mm
Minimum Operating Temperature
-50°C
Height
100mm
Weight
500g
Absolute Maximum Resistance Measurement
10kΩ
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
1Ω
Alkuperämaa
United Kingdom
Tuotetiedot
Calibration/Substitution, High Accuracy 5 Decade Resistance Box
€ 1 005,00
€ 1 005,00 kpl (ilman ALV)
€ 1 261,28
€ 1 261,28 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 1 005,00
€ 1 005,00 kpl (ilman ALV)
€ 1 261,28
€ 1 261,28 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
CropicoDecade Box Type
Resistance
Resistance Resolution
1Ω
Best Maximum Resistance Accuracy
±0.2%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
0.012Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Width
350mm
Length
80mm
Minimum Operating Temperature
-50°C
Height
100mm
Weight
500g
Absolute Maximum Resistance Measurement
10kΩ
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
1Ω
Alkuperämaa
United Kingdom
Tuotetiedot