Tekninen dokumentti
Tekniset tiedot
Merkki
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
10A
Maximum Current Sensed
100A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
103.5mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.5 x 22.5 x 99.3mm
Current Range
10 → 100A
Alkuperämaa
France
Hintaa ei saatavilla
1
Hintaa ei saatavilla
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
10A
Maximum Current Sensed
100A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
103.5mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.5 x 22.5 x 99.3mm
Current Range
10 → 100A
Alkuperämaa
France