Crouzet Phase Monitoring Relay, SP-NO/NC

RS Stock No.: 261-921Brand: CrouzetManufacturers Part No.: 84873020
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Contact Configuration

SP-NO/NC

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 17.5 x 92.6mm

Country of Origin

France

Stock information temporarily unavailable.

Price on Asking

Crouzet Phase Monitoring Relay, SP-NO/NC

Price on Asking

Crouzet Phase Monitoring Relay, SP-NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Contact Configuration

SP-NO/NC

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 17.5 x 92.6mm

Country of Origin

France