Crouzet CTR24 Counter, 8 Digit LCD, 260 V

RS Stock No.: 725-9599Brand: CrouzetManufacturers Part No.: 87622162IMPA: 2306407
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

260 V

Count Mode

Hours

Display Type

LCD

Input Type

Transistor

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Transistor

Digit Height

8 mm

Display Range

0 → 99999.99 h, 0 → 9999999.9 s

Weight

50g

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Measurement Range

0 → 99999.99 h, 0 → 9999999.9 s

Minimum Operating Temperature

-10°C

Series

CTR24

Country of Origin

Germany

Product details

CTR24 Series LCD Hour Counters

The display consists of an 8 digit LCD with a digit height of 8 mm
Integrated module for voltage inputs 10 → 260 Vac
4 timing ranges available including 99.999.99 hrs, 99.999.59 hrs, 999.999.9 s, 9.999 hrs 59 min 59 s
Powered by a lithium battery which has a service life of 8 years
Reset on panel or external (via terminals) with inhibition option
Backlit model available (orange blacklit LCD)
Accessories available for 50 x 25 mm cut-out

Approvals

UL, CE

Crouzet Panel Mounting 24x48

You may be interested in
Stock information temporarily unavailable.

€ 96.56

€ 96.56 Each (Exc. Vat)

€ 121.18

€ 121.18 Each (inc. VAT)

Crouzet CTR24 Counter, 8 Digit LCD, 260 V

€ 96.56

€ 96.56 Each (Exc. Vat)

€ 121.18

€ 121.18 Each (inc. VAT)

Crouzet CTR24 Counter, 8 Digit LCD, 260 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 96.56
5 - 9€ 91.73
10 - 24€ 86.90
25 - 49€ 82.08
50+€ 77.26
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

260 V

Count Mode

Hours

Display Type

LCD

Input Type

Transistor

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Transistor

Digit Height

8 mm

Display Range

0 → 99999.99 h, 0 → 9999999.9 s

Weight

50g

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Measurement Range

0 → 99999.99 h, 0 → 9999999.9 s

Minimum Operating Temperature

-10°C

Series

CTR24

Country of Origin

Germany

Product details

CTR24 Series LCD Hour Counters

The display consists of an 8 digit LCD with a digit height of 8 mm
Integrated module for voltage inputs 10 → 260 Vac
4 timing ranges available including 99.999.99 hrs, 99.999.59 hrs, 999.999.9 s, 9.999 hrs 59 min 59 s
Powered by a lithium battery which has a service life of 8 years
Reset on panel or external (via terminals) with inhibition option
Backlit model available (orange blacklit LCD)
Accessories available for 50 x 25 mm cut-out

Approvals

UL, CE

Crouzet Panel Mounting 24x48

You may be interested in