Tekninen dokumentti
Tekniset tiedot
Merkki
CrouzetSupply Voltage
260 V
Count Mode
Hours
Display Type
LCD
Input Type
Transistor
Function
Counter
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Transistor
Digit Height
8 mm
Backlighting
Yes
Display Range
0 → 99999.99 h, 0 → 9999999.9 s
Weight
50g
Maximum Operating Temperature
+60°C
Maximum Temperature
+60°C
Measurement Range
0 → 99999.99 h, 0 → 9999999.9 s
Minimum Operating Temperature
-10°C
Series
CTR24
Alkuperämaa
Germany
Tuotetiedot
CTR24 Series LCD Hour Counters
Approvals
UL, CE
Crouzet Panel Mounting 24x48
€ 70,50
€ 70,50 kpl (ilman ALV)
€ 88,48
€ 88,48 kpl (Sis ALV:n)
1
€ 70,50
€ 70,50 kpl (ilman ALV)
€ 88,48
€ 88,48 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
CrouzetSupply Voltage
260 V
Count Mode
Hours
Display Type
LCD
Input Type
Transistor
Function
Counter
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Transistor
Digit Height
8 mm
Backlighting
Yes
Display Range
0 → 99999.99 h, 0 → 9999999.9 s
Weight
50g
Maximum Operating Temperature
+60°C
Maximum Temperature
+60°C
Measurement Range
0 → 99999.99 h, 0 → 9999999.9 s
Minimum Operating Temperature
-10°C
Series
CTR24
Alkuperämaa
Germany
Tuotetiedot
CTR24 Series LCD Hour Counters
Approvals
UL, CE