Crydom CMX Series Solid State Relay, 6 A Load, DIN Rail Mount, 100 V Load, 24 V Control

RS Stock No.: 376-3805Brand: CrydomManufacturers Part No.: CMX100D6-MS11
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V

Minimum Load Voltage

0 V dc

Maximum Control Voltage

24 V

Minimum Control Voltage

10 V dc

Switching Type

DC

Control Voltage Range

10 → 24 V dc

Minimum Load Current

0 A

Output Device

MOSFET

Maximum Turn On Time

1 ms

Series

CMX

Load Voltage Range

0 → 100V dc

Dimensions

85 x 12.5 x 54mm

Height

54mm

Off State Leakage Current

0.1 mA

Length

85mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

12.5mm

Product details

DC Switching

Stock information temporarily unavailable.

Price on Asking

Crydom CMX Series Solid State Relay, 6 A Load, DIN Rail Mount, 100 V Load, 24 V Control

Price on Asking

Crydom CMX Series Solid State Relay, 6 A Load, DIN Rail Mount, 100 V Load, 24 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V

Minimum Load Voltage

0 V dc

Maximum Control Voltage

24 V

Minimum Control Voltage

10 V dc

Switching Type

DC

Control Voltage Range

10 → 24 V dc

Minimum Load Current

0 A

Output Device

MOSFET

Maximum Turn On Time

1 ms

Series

CMX

Load Voltage Range

0 → 100V dc

Dimensions

85 x 12.5 x 54mm

Height

54mm

Off State Leakage Current

0.1 mA

Length

85mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

12.5mm

Product details

DC Switching