Cypress Semiconductor 8Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15B108QN-20LPXI

RS Stock No.: 194-8821Brand: Cypress SemiconductorManufacturers Part No.: CY15B108QN-20LPXI
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

8Mbit

Organisation

1024K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

450 (Minimum)µs

Mounting Type

Surface Mount

Package Type

GQFN

Pin Count

8

Dimensions

3.28 x 3.33 x 0.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

1024K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14,504.00

€ 29.60 Each (In a Tray of 490) (Exc. Vat)

€ 18,202.52

€ 37.148 Each (In a Tray of 490) (inc. VAT)

Cypress Semiconductor 8Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15B108QN-20LPXI

€ 14,504.00

€ 29.60 Each (In a Tray of 490) (Exc. Vat)

€ 18,202.52

€ 37.148 Each (In a Tray of 490) (inc. VAT)

Cypress Semiconductor 8Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15B108QN-20LPXI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

8Mbit

Organisation

1024K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

450 (Minimum)µs

Mounting Type

Surface Mount

Package Type

GQFN

Pin Count

8

Dimensions

3.28 x 3.33 x 0.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

1024K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more