Technical Document
Specifications
Memory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.7376 X 3.987 X 0.478mm
Length
8.74mm
Maximum Operating Supply Voltage
5.5 V
Width
3.987mm
Height
0.478mm
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
2.7 V
Number of Words
8K
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
F-RAM Processor Companion
Integrated devices that includes the most commonly needed functions for processor-based systems.
Serial Nonvolatile FRAM Memory
Real-time Clock (RTC)
Low Voltage Reset
Watchdog Timer
Early Power-Fail Warning/NMI
Two 16-bit Event Counters
Serial Number with Write-lock for Security
Battery-backed switchover
Event Counter Tracking
I²C interface
Price on Asking
Standard
1
Price on Asking
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Memory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.7376 X 3.987 X 0.478mm
Length
8.74mm
Maximum Operating Supply Voltage
5.5 V
Width
3.987mm
Height
0.478mm
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
2.7 V
Number of Words
8K
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
F-RAM Processor Companion
Integrated devices that includes the most commonly needed functions for processor-based systems.
Serial Nonvolatile FRAM Memory
Real-time Clock (RTC)
Low Voltage Reset
Watchdog Timer
Early Power-Fail Warning/NMI
Two 16-bit Event Counters
Serial Number with Write-lock for Security
Battery-backed switchover
Event Counter Tracking
I²C interface


