D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Ethernet Switch

RS tilauskoodi: 121-8097Tuotemerkki: D-LinkValmistajan osanumero.: DGS-1210-48
brand-logo
Näytä kaikki Network Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Width

440mm

Dimensions

440 x 210 x 44mm

Depth

210mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation of D-Link Gigabit Smart Managed Switches featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency. By offering multiple management options, the Gigabit Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series provide functionality, security, and manageability for a fraction of the standard cost of ownership.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 850,00

€ 850,00 kpl (ilman ALV)

€ 1 066,75

€ 1 066,75 kpl (Sis ALV:n)

D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Ethernet Switch

€ 850,00

€ 850,00 kpl (ilman ALV)

€ 1 066,75

€ 1 066,75 kpl (Sis ALV:n)

D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Ethernet Switch
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Width

440mm

Dimensions

440 x 210 x 44mm

Depth

210mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation of D-Link Gigabit Smart Managed Switches featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency. By offering multiple management options, the Gigabit Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series provide functionality, security, and manageability for a fraction of the standard cost of ownership.