Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

D-Link Wireless Router

RS Stock No.: 883-8566Brand: D-LinkManufacturers Part No.: DWR-921/B
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

WiFi Standard

802.3, 802.11b, 802.11g, 802.11n, 802.3u

Wireless Data Rate

150Mbit/s

WiFi Band

900/1800/2600/800 MHz, 900/2100 MHz

Number of LAN Ports

4

Security Protocols

WEP, WPA, WPA2-PSK

Dimensions

190 x 111.5 x 23.5mm

Weight

500g

Depth

111.5mm

Width

190mm

Height

23.5mm

Product details

DWR-921 4G LTE Router

D-Link’s DWR-921 4G LTE Router allows you to access and share your 4G LTE or 3G mobile broadband connections. Once connected, you can transfer data, stream media, and send SMS messages. Simply insert your SIM/USIM card and share your 4G LTE or 3G Internet connection through a secure wireless network or any of the four Ethernet ports. The DWR-921 4G LTE Router is designed with constant connection in mind

4G LTE or 3G wireless WAN
Ethernet WAN port for fixed line xDSL/FTTH/ cable broadband Internet
4 10/100 Ethernet LAN ports to connect wired devices
Wireless 802.11 b/g/n
802.3
802.3u

Security Features

WPA/WPA2 encryption to secure your wireless traffic
64/128-bit WEP to secure your wireless traffic

Firewall

Network Address Translation (NAT)
Stateful Packet Inspection (SPI)

D-Link Wireless

You may be interested in
D-Link DWR-921 4G LTE, 4 Ports
€ 613.70Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

D-Link Wireless Router

Price on Asking

D-Link Wireless Router
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
D-Link DWR-921 4G LTE, 4 Ports
€ 613.70Each (Exc. Vat)

Technical Document

Specifications

Brand

D-Link

WiFi Standard

802.3, 802.11b, 802.11g, 802.11n, 802.3u

Wireless Data Rate

150Mbit/s

WiFi Band

900/1800/2600/800 MHz, 900/2100 MHz

Number of LAN Ports

4

Security Protocols

WEP, WPA, WPA2-PSK

Dimensions

190 x 111.5 x 23.5mm

Weight

500g

Depth

111.5mm

Width

190mm

Height

23.5mm

Product details

DWR-921 4G LTE Router

D-Link’s DWR-921 4G LTE Router allows you to access and share your 4G LTE or 3G mobile broadband connections. Once connected, you can transfer data, stream media, and send SMS messages. Simply insert your SIM/USIM card and share your 4G LTE or 3G Internet connection through a secure wireless network or any of the four Ethernet ports. The DWR-921 4G LTE Router is designed with constant connection in mind

4G LTE or 3G wireless WAN
Ethernet WAN port for fixed line xDSL/FTTH/ cable broadband Internet
4 10/100 Ethernet LAN ports to connect wired devices
Wireless 802.11 b/g/n
802.3
802.3u

Security Features

WPA/WPA2 encryption to secure your wireless traffic
64/128-bit WEP to secure your wireless traffic

Firewall

Network Address Translation (NAT)
Stateful Packet Inspection (SPI)

D-Link Wireless

You may be interested in
D-Link DWR-921 4G LTE, 4 Ports
€ 613.70Each (Exc. Vat)