D-Link EAGLE PRO AI AX3200 Smart Router WiFi, 5 Ports

RS Stock No.: 268-1609Brand: D-LinkManufacturers Part No.: R32/E
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI AX3200 Smart Router

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX3200

Wireless Data Rate

3200Mbit/s

WiFi Standard

802.11ax/ac/n/g/b/a

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

4

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

228.30 x 159.0 x 61.9mm

Weight

446g

Depth

159mm

Width

238.30mm

Height

61.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 306.00

€ 306.00 Each (Exc. Vat)

€ 384.03

€ 384.03 Each (inc. VAT)

D-Link EAGLE PRO AI AX3200 Smart Router WiFi, 5 Ports

€ 306.00

€ 306.00 Each (Exc. Vat)

€ 384.03

€ 384.03 Each (inc. VAT)

D-Link EAGLE PRO AI AX3200 Smart Router WiFi, 5 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI AX3200 Smart Router

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX3200

Wireless Data Rate

3200Mbit/s

WiFi Standard

802.11ax/ac/n/g/b/a

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

4

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

228.30 x 159.0 x 61.9mm

Weight

446g

Depth

159mm

Width

238.30mm

Height

61.9mm

Country of Origin

Taiwan, Province Of China