Technical Document
Specifications
Brand
DanfossAdditional Features
Auto Mode, LCD Display, Manual Override
Contact Rating
1A
Contact Voltage
10 → 230 V ac
Switch Configuration
SPDT
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Country of Origin
United Kingdom
Product details
TP5000Si 5+2 day
Battery powered electronic programmable room thermostat offering up to six time and temperature changes per day.With built-in sensor and service interval timer.
Easy to program and clock is factory set
Large, easy-to-read display showing time and target temperature
Up to 6 time/temperature settings per day
Built-in sensor and service interval timer
Manual over ride possible
Frost protection mode (fixed at 5°C)
Powered by 2 AA batteries with capacitor backup when changing
€ 76.50
€ 76.50 Each (Exc. Vat)
€ 96.01
€ 96.01 Each (inc. VAT)
1
€ 76.50
€ 76.50 Each (Exc. Vat)
€ 96.01
€ 96.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DanfossAdditional Features
Auto Mode, LCD Display, Manual Override
Contact Rating
1A
Contact Voltage
10 → 230 V ac
Switch Configuration
SPDT
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Country of Origin
United Kingdom
Product details
TP5000Si 5+2 day
Battery powered electronic programmable room thermostat offering up to six time and temperature changes per day.With built-in sensor and service interval timer.
Easy to program and clock is factory set
Large, easy-to-read display showing time and target temperature
Up to 6 time/temperature settings per day
Built-in sensor and service interval timer
Manual over ride possible
Frost protection mode (fixed at 5°C)
Powered by 2 AA batteries with capacitor backup when changing