DataBay 4 Port VGA Splitter 2048 x 1536
Technical Document
Specifications
Brand
DataBayDevice Type
Splitter
Video Connection Type
VGA
Number Of Ports
4
Maximum Resolution
2048 x 1536
Dimensions
220 x 80 x 36mm
Depth
80mm
Height
36mm
Width
220mm
Country of Origin
Taiwan, Province Of China
Product details
DataBay VGA Splitters
With 350MHz bandwidth these units allow video to be simultaneously displayed across multiple displays quickly and effectively. The bases of the units are magnetic to allow for easy attachment to most metal surfaces.
LED display: Power indicator x 1, Active indicator x 1
Plastic enclosure
VGA, SVGA, XGA, Multi-sync, TFT-LCD monitor
Cable distance 65m
Power consumption DC 9v; 200mA
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DataBayDevice Type
Splitter
Video Connection Type
VGA
Number Of Ports
4
Maximum Resolution
2048 x 1536
Dimensions
220 x 80 x 36mm
Depth
80mm
Height
36mm
Width
220mm
Country of Origin
Taiwan, Province Of China
Product details
DataBay VGA Splitters
With 350MHz bandwidth these units allow video to be simultaneously displayed across multiple displays quickly and effectively. The bases of the units are magnetic to allow for easy attachment to most metal surfaces.
LED display: Power indicator x 1, Active indicator x 1
Plastic enclosure
VGA, SVGA, XGA, Multi-sync, TFT-LCD monitor
Cable distance 65m
Power consumption DC 9v; 200mA