DBK Enclosures Enclosure Heater, 230V ac, 200W Output, 70°C, 96.5mm x 71mm x 70mm

RS Stock No.: 677-0752Brand: DBK EnclosuresManufacturers Part No.: FGC3000
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

200 W, 300 W, 400W

Air Flow

10m³/h

Supply Voltage

230V ac

Surface Temperature

70°C

Depth

70mm

Height

96.5mm

Width

71mm

Country of Origin

United Kingdom

Product details

Cirrus 60 Fan Heater

High power to size ratio - 3 power settings
Lightweight and easy to fit
Harness length 240mm
Electrical Protection Class II
Independent fan circuit to aid climate cooling
Operating temperature range -10 → +70°C
Storage temperature range -40 → +70°C

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in
Stock information temporarily unavailable.

€ 212.00

€ 212.00 Each (Exc. Vat)

€ 266.06

€ 266.06 Each (inc. VAT)

DBK Enclosures Enclosure Heater, 230V ac, 200W Output, 70°C, 96.5mm x 71mm x 70mm

€ 212.00

€ 212.00 Each (Exc. Vat)

€ 266.06

€ 266.06 Each (inc. VAT)

DBK Enclosures Enclosure Heater, 230V ac, 200W Output, 70°C, 96.5mm x 71mm x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 212.00
10 - 24€ 205.00
25 - 49€ 187.00
50 - 99€ 173.00
100+€ 155.00
You may be interested in

Technical Document

Specifications

Output Power

200 W, 300 W, 400W

Air Flow

10m³/h

Supply Voltage

230V ac

Surface Temperature

70°C

Depth

70mm

Height

96.5mm

Width

71mm

Country of Origin

United Kingdom

Product details

Cirrus 60 Fan Heater

High power to size ratio - 3 power settings
Lightweight and easy to fit
Harness length 240mm
Electrical Protection Class II
Independent fan circuit to aid climate cooling
Operating temperature range -10 → +70°C
Storage temperature range -40 → +70°C

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in