deb stoko Skin Cream - 100 mL Tube

RS Stock No.: 914-8306Brand: deb stokoManufacturers Part No.: SSP100ML
brand-logo
View all in Hand Creams & Barrier Creams

Technical Document

Specifications

Application

Hand Cream

Package Size

100 ml

Package Type

Tube

Number of Bottles

12

Fragrance

Unscented

Country of Origin

Germany

Product details

DEB Stokolan Sensitive Pure Skin Cream

DEB Stokolan Sensitive Pure skin cream is suitable for allergy and eczema skin types plus is excellent for sensitive and stressed skin. This skin cream has no preservatives, is free from any perfumes and colourless. Stokolan sensitive pure supports your skins natural barriers helping skin re-generation and smoothing of the skin. With a high amount of moisturising, skin conditioning and the skins energy booster, creatine, your skins defence system is stronger and supported. The skin cream has also achieved the ECARF award quality seal.

FEATURES:
Perfume and dye free
Dermatologically confirmed
9.5% NMF (Glycerin and Ureal)
Incudes creatine
Insulates and hydrates
Silicone free
Easy to apply
All skin types
Can be used on your face
Suitable for users working in the food industry
ECARF seal of quality
HACCP awarded

BENEFITS:
Especially suitable for allergy prone and sensitive skin
Excellent skin compatibility
Suitable for eczema prone skin
Enhance your skins elasticity
Sooth your skin
Supports the performance of natural barrier lipids
Supports cell renewal
Supports production of connective tissue
Suitable for facial, hand and body use

STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months

Approvals

ECARF , HACCP awarded

You may be interested in
Stock information temporarily unavailable.

Price on Asking

deb stoko Skin Cream - 100 mL Tube

Price on Asking

deb stoko Skin Cream - 100 mL Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Application

Hand Cream

Package Size

100 ml

Package Type

Tube

Number of Bottles

12

Fragrance

Unscented

Country of Origin

Germany

Product details

DEB Stokolan Sensitive Pure Skin Cream

DEB Stokolan Sensitive Pure skin cream is suitable for allergy and eczema skin types plus is excellent for sensitive and stressed skin. This skin cream has no preservatives, is free from any perfumes and colourless. Stokolan sensitive pure supports your skins natural barriers helping skin re-generation and smoothing of the skin. With a high amount of moisturising, skin conditioning and the skins energy booster, creatine, your skins defence system is stronger and supported. The skin cream has also achieved the ECARF award quality seal.

FEATURES:
Perfume and dye free
Dermatologically confirmed
9.5% NMF (Glycerin and Ureal)
Incudes creatine
Insulates and hydrates
Silicone free
Easy to apply
All skin types
Can be used on your face
Suitable for users working in the food industry
ECARF seal of quality
HACCP awarded

BENEFITS:
Especially suitable for allergy prone and sensitive skin
Excellent skin compatibility
Suitable for eczema prone skin
Enhance your skins elasticity
Sooth your skin
Supports the performance of natural barrier lipids
Supports cell renewal
Supports production of connective tissue
Suitable for facial, hand and body use

STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months

Approvals

ECARF , HACCP awarded

You may be interested in