Technical Document
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
3
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Height
22.3mm
Width
29mm
Depth
26mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
Delphi Metri-Pack 150 Sealed Female Automotive Connectors
Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
€ 3.20
€ 3.20 Each (Exc. Vat)
€ 4.02
€ 4.02 Each (inc. VAT)
1
€ 3.20
€ 3.20 Each (Exc. Vat)
€ 4.02
€ 4.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.20 |
10 - 99 | € 2.90 |
100+ | € 2.60 |
Technical Document
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
3
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Height
22.3mm
Width
29mm
Depth
26mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
Delphi Metri-Pack 150 Sealed Female Automotive Connectors
Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.