Delta Plus Grey/Orange Durable, Lightweight Gilet, L

RS Stock No.: 230-5236Brand: Delta PlusManufacturers Part No.: GDOONGOGT
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

L

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Durable, Lightweight

Closure Type

Zipper

Outer Material

Polyamide

Lining Material

Taffeta

Colour

Grey/Orange

Country of Origin

China

Stock information temporarily unavailable.

€ 57.50

€ 57.50 Each (Exc. Vat)

€ 72.16

€ 72.16 Each (inc. VAT)

Delta Plus Grey/Orange Durable, Lightweight Gilet, L

€ 57.50

€ 57.50 Each (Exc. Vat)

€ 72.16

€ 72.16 Each (inc. VAT)

Delta Plus Grey/Orange Durable, Lightweight Gilet, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Durable, Lightweight

Closure Type

Zipper

Outer Material

Polyamide

Lining Material

Taffeta

Colour

Grey/Orange

Country of Origin

China