Delta Plus Grey/Orange Jacket, XL

RS Stock No.: 497-8547Brand: Delta PlusManufacturers Part No.: M2VESGRGX
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XL

Colour

Grey/Orange

Gender

Men

Outer Material

Cotton, PET

Hooded

No

Country of Origin

China

Product details

MACH2 Jackets and Trousers

Jackets.

Mach2 jackets 65 % polyester / 35 % cotton. Raglan sleeves.
Front zip fastening.
Press stud cuff fastening. 6 pockets. Badge-holder.

Trousers.

Mach2 trousers 65 % polyester / 35 % cotton. Elasticated waist.
Concealed zip fastening.
Location for knee pads. 8 pockets.

Approvals

  89 / 686 / EEC

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Delta Plus Grey/Orange Jacket, XL

Price on Asking

Delta Plus Grey/Orange Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

XL

Colour

Grey/Orange

Gender

Men

Outer Material

Cotton, PET

Hooded

No

Country of Origin

China

Product details

MACH2 Jackets and Trousers

Jackets.

Mach2 jackets 65 % polyester / 35 % cotton. Raglan sleeves.
Front zip fastening.
Press stud cuff fastening. 6 pockets. Badge-holder.

Trousers.

Mach2 trousers 65 % polyester / 35 % cotton. Elasticated waist.
Concealed zip fastening.
Location for knee pads. 8 pockets.

Approvals

  89 / 686 / EEC

You may be interested in