ESD Box 318mm (L) 267mm (W) 64mm (H)

RS Stock No.: 877-2542Brand: Desco EuropeManufacturers Part No.: 37065
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Height

64mm

Length

318mm

Width

267mm

Dissipative

No

Conductive

Yes

Anti-Static

No

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Application

Shipping/Storage of Circuit Boards

Country of Origin

United States

Product details

Circuit Board Shipper Box

For storage static sensitive electronic devices
Constructed from a unique buried conductive layer of impregnated corrugated fiberboard with a static dissipative surface
Made from 100% recycled material and is 100% recyclable

You may be interested in
Conductive ESD Box 318mm (L) 267mm (W) 64mm (H)
€ 395.321 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

€ 21.10

€ 21.10 Each (Exc. Vat)

€ 26.48

€ 26.48 Each (inc. VAT)

ESD Box 318mm (L) 267mm (W) 64mm (H)

€ 21.10

€ 21.10 Each (Exc. Vat)

€ 26.48

€ 26.48 Each (inc. VAT)

ESD Box 318mm (L) 267mm (W) 64mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 21.10
10 - 19€ 20.20
20+€ 18.90
You may be interested in
Conductive ESD Box 318mm (L) 267mm (W) 64mm (H)
€ 395.321 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Height

64mm

Length

318mm

Width

267mm

Dissipative

No

Conductive

Yes

Anti-Static

No

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Application

Shipping/Storage of Circuit Boards

Country of Origin

United States

Product details

Circuit Board Shipper Box

For storage static sensitive electronic devices
Constructed from a unique buried conductive layer of impregnated corrugated fiberboard with a static dissipative surface
Made from 100% recycled material and is 100% recyclable

You may be interested in
Conductive ESD Box 318mm (L) 267mm (W) 64mm (H)
€ 395.321 Bag of 10 (Exc. Vat)