Labcoat,Snaps,White, Large

RS tilauskoodi: 871-5573Tuotemerkki: DescoValmistajan osanumero.: 73823
brand-logo
Näytä kaikki Lab Coats tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Desco

Colour

White

Size

L

Gender

Men

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

3

Alkuperämaa

United States

Tuotetiedot

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Saatat olla kiinnostunut
RS PRO White Unisex Reusable Lab Coat, L
€ 138,05kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Labcoat,Snaps,White, Large

Hintaa ei saatavilla

Labcoat,Snaps,White, Large
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
RS PRO White Unisex Reusable Lab Coat, L
€ 138,05kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Desco

Colour

White

Size

L

Gender

Men

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

3

Alkuperämaa

United States

Tuotetiedot

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Saatat olla kiinnostunut
RS PRO White Unisex Reusable Lab Coat, L
€ 138,05kpl (ilman ALV)