Tekninen dokumentti
Tekniset tiedot
Merkki
DeutschAccessory Type
Connector Housing With Shrink Boot Adapter
For Use With
Automotive Connectors
Series
DT
Number Of Contacts
3
Series Number
DT06
Tuotetiedot
DT Series 3-Pin Connector Housing with Shrink Boot Adapter
From Deutsch, the DT Series connector housings have rugged thermoplastic housing with integrated locking, and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in line connector housings feature a shrink boot adapter, and are ideal for automotive applications.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
€ 2,60
€ 2,60 kpl (ilman ALV)
€ 3,26
€ 3,26 kpl (Sis ALV:n)
1
€ 2,60
€ 2,60 kpl (ilman ALV)
€ 3,26
€ 3,26 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 2,60 |
10 - 99 | € 2,35 |
100+ | € 2,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
DeutschAccessory Type
Connector Housing With Shrink Boot Adapter
For Use With
Automotive Connectors
Series
DT
Number Of Contacts
3
Series Number
DT06
Tuotetiedot
DT Series 3-Pin Connector Housing with Shrink Boot Adapter
From Deutsch, the DT Series connector housings have rugged thermoplastic housing with integrated locking, and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in line connector housings feature a shrink boot adapter, and are ideal for automotive applications.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.