Devlin CleanKey 3 Button Wired Compact Optical Mouse

RS Stock No.: 562-359Brand: DevlinManufacturers Part No.: MOUSE-WP-3B-WHITE
brand-logo
View all in Mice

Technical Document

Specifications

Brand

Devlin

Model

CleanKey

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Right

Industrial Use

Yes

Dimensions

104 x 58 x 35mm

Height

35mm

Length

104mm

Width

58mm

Country of Origin

China

You may be interested in

Price on Asking

Devlin CleanKey 3 Button Wired Compact Optical Mouse

Price on Asking

Devlin CleanKey 3 Button Wired Compact Optical Mouse

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Devlin

Model

CleanKey

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Right

Industrial Use

Yes

Dimensions

104 x 58 x 35mm

Height

35mm

Length

104mm

Width

58mm

Country of Origin

China

You may be interested in