Hazardous Product

DeWALT DCK2062M2T-GB, 18V Cordless Cordless Power Tool Kit, Type G - British 3-pin

RS Stock No.: 185-1446Brand: DeWALTManufacturers Part No.: DCK2062M2T-GB
brand-logo
View all in Power Tool Kits

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Plug Type

Type G - British 3-pin

Number of Batteries

2

Voltage Rating

18V

Battery Capacity

4Ah

Country of Origin

China

Stock information temporarily unavailable.

€ 745.00

€ 745.00 Each (Exc. Vat)

€ 934.98

€ 934.98 Each (inc. VAT)

DeWALT DCK2062M2T-GB, 18V Cordless Cordless Power Tool Kit, Type G - British 3-pin

€ 745.00

€ 745.00 Each (Exc. Vat)

€ 934.98

€ 934.98 Each (inc. VAT)

DeWALT DCK2062M2T-GB, 18V Cordless Cordless Power Tool Kit, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Plug Type

Type G - British 3-pin

Number of Batteries

2

Voltage Rating

18V

Battery Capacity

4Ah

Country of Origin

China