Technical Document
Specifications
Brand
DewaltSet Type
Metal Drill Set
Material
HSS-R
Number of Pieces
29
Minimum Size
1mm
Maximum Size
13mm
Set Contents
HSS-R Metal Drill Bits
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
DeWALT 29-Piece, 13mm Max, 1mm Min, HSS-R Bits
1
Price on Asking
DeWALT 29-Piece, 13mm Max, 1mm Min, HSS-R Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSet Type
Metal Drill Set
Material
HSS-R
Number of Pieces
29
Minimum Size
1mm
Maximum Size
13mm
Set Contents
HSS-R Metal Drill Bits
Country of Origin
United Kingdom