DeWALT DT95 Series Hardened Steel Body; Carbide Tipped SDS Plus Drill Bit for Masonry, 12mm Diameter, 200 mm Overall

RS tilauskoodi: 469-1004Tuotemerkki: DeWALTValmistajan osanumero.: DT9553-QZ
brand-logo
Näytä kaikki Drill Bits tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Dewalt

Series

DT95

Material

Hardened Steel Body; Carbide Tipped

Drill Bit Type

SDS Plus Drill Bit

Diameter

12mm

Overall Length

200 mm

Drilling Application

Masonry

Alkuperämaa

Germany

Tuotetiedot

DeWALT Extreme SDS Plus Drill Bits

Introducing the professional range of SDS Plus Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. The unique design features an optimised flute design, allowing for more effective debris removal and the new drill bit tip has been designed for better penetration, especially for stubborn materials. Because of this, these SDS power tool accessories are specifically suited for construction applications and tasks.

Warning

Always use approved eye protection when using power tools.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 8,80

€ 8,80 kpl (ilman ALV)

€ 11,04

€ 11,04 kpl (Sis ALV:n)

DeWALT DT95 Series Hardened Steel Body; Carbide Tipped SDS Plus Drill Bit for Masonry, 12mm Diameter, 200 mm Overall

€ 8,80

€ 8,80 kpl (ilman ALV)

€ 11,04

€ 11,04 kpl (Sis ALV:n)

DeWALT DT95 Series Hardened Steel Body; Carbide Tipped SDS Plus Drill Bit for Masonry, 12mm Diameter, 200 mm Overall
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Dewalt

Series

DT95

Material

Hardened Steel Body; Carbide Tipped

Drill Bit Type

SDS Plus Drill Bit

Diameter

12mm

Overall Length

200 mm

Drilling Application

Masonry

Alkuperämaa

Germany

Tuotetiedot

DeWALT Extreme SDS Plus Drill Bits

Introducing the professional range of SDS Plus Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. The unique design features an optimised flute design, allowing for more effective debris removal and the new drill bit tip has been designed for better penetration, especially for stubborn materials. Because of this, these SDS power tool accessories are specifically suited for construction applications and tasks.

Warning

Always use approved eye protection when using power tools.

Saatat olla kiinnostunut