Technical Document
Specifications
Brand
DewaltSaw Blade Type
Circular Saw Blade
Number of Teeth
24
Number in Pack
1
Arbor Diameter
30mm
Blade Material
Tungsten Carbide
Blade Diameter
190mm
Country of Origin
Czech Republic
Product details
DeWalt Extreme Runtime Circular Saw Blades
The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.
Features and Benefits
Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting
Application Information
The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.
€ 50.50
€ 50.50 Each (Exc. Vat)
€ 63.38
€ 63.38 Each (inc. VAT)
1
€ 50.50
€ 50.50 Each (Exc. Vat)
€ 63.38
€ 63.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Blade Type
Circular Saw Blade
Number of Teeth
24
Number in Pack
1
Arbor Diameter
30mm
Blade Material
Tungsten Carbide
Blade Diameter
190mm
Country of Origin
Czech Republic
Product details
DeWalt Extreme Runtime Circular Saw Blades
The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.
Features and Benefits
Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting
Application Information
The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.