Panel Mount Indicator Lens Domed Style, Clear, 15.86mm diameter , 15.86mm Long

RS Stock No.: 473-0187Brand: DialightManufacturers Part No.: 052-3197-003
brand-logo
View all in Indicator Lenses

Technical Document

Specifications

Lens Colour

Clear

Lens Shape

Domed

Supported Lampholder

Panel Mount

Diameter

15.86mm

Length

15.86mm

PRICED TO CLEAR

Yes

Product details

Protective lens to fit indicator base

Polycarbonate stovepipe lens cap
Supplied with O-ring to enhance water sealing capabilities
Screw thread fitting to indicator base

€ 40.80

€ 40.80 Each (Exc. Vat)

€ 51.20

€ 51.20 Each (inc. VAT)

Panel Mount Indicator Lens Domed Style, Clear, 15.86mm diameter , 15.86mm Long

€ 40.80

€ 40.80 Each (Exc. Vat)

€ 51.20

€ 51.20 Each (inc. VAT)

Panel Mount Indicator Lens Domed Style, Clear, 15.86mm diameter , 15.86mm Long

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lens Colour

Clear

Lens Shape

Domed

Supported Lampholder

Panel Mount

Diameter

15.86mm

Length

15.86mm

PRICED TO CLEAR

Yes

Product details

Protective lens to fit indicator base

Polycarbonate stovepipe lens cap
Supplied with O-ring to enhance water sealing capabilities
Screw thread fitting to indicator base