Tekninen dokumentti
Tekniset tiedot
Merkki
DialightFlexible/Rigid
Rigid
Length
13.9mm
Orientation
Right Angle
Dimensions
4.6 x 11.9 x 13.9mm
Mounting Type
PCB Mounted
Lens Shape
Dome
Number of Ways
2
LED Package Size
3 x 3 mm
Rows
2
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Series
Optopipe™
Configuration Rows x Columns
2 x 1
Configuration (Rows x Columns)
2 x 1
Tuotetiedot
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
LED Light Pipes, Dialight
€ 54,60
€ 0,546 1 kpl (100 kpl/pussi) (ilman ALV)
€ 68,52
€ 0,685 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
€ 54,60
€ 0,546 1 kpl (100 kpl/pussi) (ilman ALV)
€ 68,52
€ 0,685 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
DialightFlexible/Rigid
Rigid
Length
13.9mm
Orientation
Right Angle
Dimensions
4.6 x 11.9 x 13.9mm
Mounting Type
PCB Mounted
Lens Shape
Dome
Number of Ways
2
LED Package Size
3 x 3 mm
Rows
2
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Series
Optopipe™
Configuration Rows x Columns
2 x 1
Configuration (Rows x Columns)
2 x 1
Tuotetiedot
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.