Dialight 555-2007F, Red Right Angle PCB LED Indicator 2mm (T-3/4), Through Hole

RS Stock No.: 890-7069Brand: DialightManufacturers Part No.: 555-2007F
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

650 nm

LED Orientation

Right Angle

Dimensions

2.54 x 6.22 x 6.35mm

Length

2.54mm

Width

6.22mm

Height

6.35mm

Standards Met

EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0

Series

555

LED Size

2mm (T-3/4)

Configuration

Single

Forward Current

4mA

Lens Colour

Red

Lens Finish

Non-Diffused

Intensity

0.9mcd

Country of Origin

Mexico

Product details

Dialight 555-2 Series LED CBI® Circuit Board Indicators

The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block

PCB LED Indicators, Dialight

€ 578.90

€ 0.827 Each (In a Pack of 700) (Exc. Vat)

€ 726.52

€ 1.038 Each (In a Pack of 700) (inc. VAT)

Dialight 555-2007F, Red Right Angle PCB LED Indicator 2mm (T-3/4), Through Hole

€ 578.90

€ 0.827 Each (In a Pack of 700) (Exc. Vat)

€ 726.52

€ 1.038 Each (In a Pack of 700) (inc. VAT)

Dialight 555-2007F, Red Right Angle PCB LED Indicator 2mm (T-3/4), Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

650 nm

LED Orientation

Right Angle

Dimensions

2.54 x 6.22 x 6.35mm

Length

2.54mm

Width

6.22mm

Height

6.35mm

Standards Met

EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0

Series

555

LED Size

2mm (T-3/4)

Configuration

Single

Forward Current

4mA

Lens Colour

Red

Lens Finish

Non-Diffused

Intensity

0.9mcd

Country of Origin

Mexico

Product details

Dialight 555-2 Series LED CBI® Circuit Board Indicators

The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block

PCB LED Indicators, Dialight