Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dialight 564-0100-132F, Red/Yellow/Green Right Angle PCB LED Indicator, 3 LEDs 3mm (T-1), Through Hole

RS tilauskoodi: 890-7369Tuotemerkki: DialightValmistajan osanumero.: 564-0100-132F
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Dialight

LED Colours

Green, Red, Yellow

Number of LEDs

3

Mounting Type

Through Hole

Number of Pins

6

Viewing Angle

60 °

Dominant Wavelength

565 / 585 / 635 nm

LED Orientation

Right Angle

Dimensions

4.32 x 14.23 x 15.24mm

Length

4.32mm

Width

14.23mm

Height

15.24mm

Series

564

LED Size

3mm (T-1)

Configuration

Tri-Level

Forward Current

20 (Green) mA, 20 (Red) mA, 20 (Yellow) mA

Lens Colour

Green, Red, Yellow

Lens Finish

Diffused, Tinted

Power Dissipation

100 (Green) mW, 100 (Red) mW, 60 (Yellow) mW

Intensity

10 (Red) mcd, 10 (Yellow) mcd, 12.6 (Green) mcd

Standards Met

MIL-STD-202F, RoHS Compliant, UL 94V-0

Alkuperämaa

Mexico

Tuotetiedot

Dialight 564-0x00 Series LED CBI® Circuit Board Indicators

The 564-0x00 series, from Dialight, are tri-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 564-0x00 series consists of three 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast from the board.

PCB LED Indicators, Dialight

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 9,46

€ 0,031 1 kpl (305 kpl/pakkaus) (ilman ALV)

€ 11,87

€ 0,039 1 kpl (305 kpl/pakkaus) (Sis ALV:n)

Dialight 564-0100-132F, Red/Yellow/Green Right Angle PCB LED Indicator, 3 LEDs 3mm (T-1), Through Hole

€ 9,46

€ 0,031 1 kpl (305 kpl/pakkaus) (ilman ALV)

€ 11,87

€ 0,039 1 kpl (305 kpl/pakkaus) (Sis ALV:n)

Dialight 564-0100-132F, Red/Yellow/Green Right Angle PCB LED Indicator, 3 LEDs 3mm (T-1), Through Hole
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Dialight

LED Colours

Green, Red, Yellow

Number of LEDs

3

Mounting Type

Through Hole

Number of Pins

6

Viewing Angle

60 °

Dominant Wavelength

565 / 585 / 635 nm

LED Orientation

Right Angle

Dimensions

4.32 x 14.23 x 15.24mm

Length

4.32mm

Width

14.23mm

Height

15.24mm

Series

564

LED Size

3mm (T-1)

Configuration

Tri-Level

Forward Current

20 (Green) mA, 20 (Red) mA, 20 (Yellow) mA

Lens Colour

Green, Red, Yellow

Lens Finish

Diffused, Tinted

Power Dissipation

100 (Green) mW, 100 (Red) mW, 60 (Yellow) mW

Intensity

10 (Red) mcd, 10 (Yellow) mcd, 12.6 (Green) mcd

Standards Met

MIL-STD-202F, RoHS Compliant, UL 94V-0

Alkuperämaa

Mexico

Tuotetiedot

Dialight 564-0x00 Series LED CBI® Circuit Board Indicators

The 564-0x00 series, from Dialight, are tri-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 564-0x00 series consists of three 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast from the board.

PCB LED Indicators, Dialight