Technical Document
Specifications
Brand
DickiesColour
Grey
Size EUR
XXL
Style
T-Shirt
Fitting
Regular Fit
Material
Cotton
Hi-Vis
No
Sleeve Type
Long
Size UK
XXL
Country of Origin
Nicaragua
Stock information temporarily unavailable.
€ 45.30
€ 45.30 Each (Exc. Vat)
€ 56.85
€ 56.85 Each (inc. VAT)
Dickies Grey Cotton Long Sleeve T-Shirt, UK- XXL, EUR- XXL
1
€ 45.30
€ 45.30 Each (Exc. Vat)
€ 56.85
€ 56.85 Each (inc. VAT)
Dickies Grey Cotton Long Sleeve T-Shirt, UK- XXL, EUR- XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesColour
Grey
Size EUR
XXL
Style
T-Shirt
Fitting
Regular Fit
Material
Cotton
Hi-Vis
No
Sleeve Type
Long
Size UK
XXL
Country of Origin
Nicaragua