Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 7

RS Stock No.: 144-5963Brand: DickiesManufacturers Part No.: FA12365A Sz7
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size UK

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Anti-Penetration

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

€ 104.00

€ 104.00 1 Pair (Exc. Vat)

€ 130.52

€ 130.52 1 Pair (inc. VAT)

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 7

€ 104.00

€ 104.00 1 Pair (Exc. Vat)

€ 130.52

€ 130.52 1 Pair (inc. VAT)

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 104.00
5 - 9€ 101.00
10+€ 95.00

Technical Document

Specifications

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size UK

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Anti-Penetration

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Leather

Country of Origin

China