Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 10, EU 44

RS Stock No.: 181-4110Brand: DickiesManufacturers Part No.: FC9535 BR 10
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

44

Shoe Size UK

10

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

Country of Origin

China

Stock information temporarily unavailable.

€ 117.00

€ 117.00 (Exc. Vat)

€ 146.84

€ 146.84 (inc. VAT)

Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 10, EU 44

€ 117.00

€ 117.00 (Exc. Vat)

€ 146.84

€ 146.84 (inc. VAT)

Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 117.00
5 - 9€ 114.00
10+€ 107.00

Technical Document

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

44

Shoe Size UK

10

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

Country of Origin

China