Technical Document
Specifications
Brand
DickiesSize
3XL
Colour
Black/Khaki
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Hooded
Yes
Country of Origin
China
Product details
Two Tone Softshell Jackets Dickies Workwear
This range of two tone micro fleece are a fantastic option for layering to provide you with excellent warmth and comfort on cold working environments. For this reason the micro fleece is designed to be a close fit as they will measure slightly smaller than other fleece workwear. The micro fleece also have a thumb hole on each cuff to prevent rising up and ensure the wearers comfort. The jacket is made from 100% polyester and available in a wide variety of sizes and colours.
FEATURES
Warm micro fleece fabric
Excellent for layering
Thumb holes on cuffs
Close fitting
Variety of sizes and colours
FABRIC
100% polyester
260gsm
SIZES
S, M, L, XL, XXL, XXXL
€ 72.50
€ 72.50 Each (Exc. Vat)
€ 90.99
€ 90.99 Each (inc. VAT)
1
€ 72.50
€ 72.50 Each (Exc. Vat)
€ 90.99
€ 90.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 72.50 |
5 - 9 | € 70.50 |
10+ | € 66.00 |
Technical Document
Specifications
Brand
DickiesSize
3XL
Colour
Black/Khaki
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Hooded
Yes
Country of Origin
China
Product details
Two Tone Softshell Jackets Dickies Workwear
This range of two tone micro fleece are a fantastic option for layering to provide you with excellent warmth and comfort on cold working environments. For this reason the micro fleece is designed to be a close fit as they will measure slightly smaller than other fleece workwear. The micro fleece also have a thumb hole on each cuff to prevent rising up and ensure the wearers comfort. The jacket is made from 100% polyester and available in a wide variety of sizes and colours.
FEATURES
Warm micro fleece fabric
Excellent for layering
Thumb holes on cuffs
Close fitting
Variety of sizes and colours
FABRIC
100% polyester
260gsm
SIZES
S, M, L, XL, XXL, XXXL