Dickies Super Work Black Trousers 34in W 34in L

RS Stock No.: 277-459Brand: DickiesManufacturers Part No.: WD884 BLK 34T
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

34in

Style

Trousers

Waist Size Imperial

34in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

You may be interested in
Stock information temporarily unavailable.

€ 32.10

€ 32.10 Each (Exc. Vat)

€ 40.29

€ 40.29 Each (inc. VAT)

Dickies Super Work Black Trousers 34in W 34in L

€ 32.10

€ 32.10 Each (Exc. Vat)

€ 40.29

€ 40.29 Each (inc. VAT)

Dickies Super Work Black Trousers 34in W 34in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 32.10
5 - 9€ 31.30
10+€ 29.30
You may be interested in

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

34in

Style

Trousers

Waist Size Imperial

34in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

You may be interested in