Digisound B/SM Series Surface Mount Siren, 30 V dc, IP65, DC, 28-Tone

RS Stock No.: 288-4381Brand: DigisoundManufacturers Part No.: B/SM 28 UP WHITEDistrelec Article No.: 13766204
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

30 V dc

IP Rating

IP65

Current Type

DC

Number Of Tones

28

Mounting Style

Surface Mount

Series

B/SM

Country of Origin

China

€ 66.00

€ 66.00 Each (Exc. Vat)

€ 82.83

€ 82.83 Each (inc. VAT)

Digisound B/SM Series Surface Mount Siren, 30 V dc, IP65, DC, 28-Tone

€ 66.00

€ 66.00 Each (Exc. Vat)

€ 82.83

€ 82.83 Each (inc. VAT)

Digisound B/SM Series Surface Mount Siren, 30 V dc, IP65, DC, 28-Tone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

30 V dc

IP Rating

IP65

Current Type

DC

Number Of Tones

28

Mounting Style

Surface Mount

Series

B/SM

Country of Origin

China