Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar

RS Stock No.: 313-0211Brand: DigitronManufacturers Part No.: 2082P7
brand-logo
View all in Manometers

Technical Document

Specifications

Best Accuracy

±0.15% + 0.003 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

2000P

Data Logging

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

4bar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Digitron 2000P Series - Manometers

Stock information temporarily unavailable.

Price on Asking

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar

Price on Asking

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

±0.15% + 0.003 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

2000P

Data Logging

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

4bar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Digitron 2000P Series - Manometers