Dino-Lite AM7013MZT USB Digital Microscope, 2592 x 1944 pixel, 200X Magnification

RS Stock No.: 888-2942Brand: Dino-LiteManufacturers Part No.: AM7013MZT
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM7013MZT

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM7013MZT

The AM7013MZT from Dino-Lite has a 5 megapixel sensor for crystal clear images. Thanks to high resolution, the AM7013MZT is the ideal for displaying microscopic images on large screens.
Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
Included software makes this digital microscope compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
All AM7013 models benefit from the innovative 2x magnification mode (when operating at 1.3M).

Magnification: 10x ∼ 60x, 200x
Resolution: 2592x1944 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.5 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights switched on/off by software

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target, Holster

You may be interested in
Stock information temporarily unavailable.

€ 895.00

€ 895.00 Each (Exc. Vat)

€ 1,123.22

€ 1,123.22 Each (inc. VAT)

Dino-Lite AM7013MZT USB Digital Microscope, 2592 x 1944 pixel, 200X Magnification

€ 895.00

€ 895.00 Each (Exc. Vat)

€ 1,123.22

€ 1,123.22 Each (inc. VAT)

Dino-Lite AM7013MZT USB Digital Microscope, 2592 x 1944 pixel, 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM7013MZT

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM7013MZT

The AM7013MZT from Dino-Lite has a 5 megapixel sensor for crystal clear images. Thanks to high resolution, the AM7013MZT is the ideal for displaying microscopic images on large screens.
Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
Included software makes this digital microscope compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
All AM7013 models benefit from the innovative 2x magnification mode (when operating at 1.3M).

Magnification: 10x ∼ 60x, 200x
Resolution: 2592x1944 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.5 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights switched on/off by software

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target, Holster

You may be interested in