Dino-Lite AM7013MZT4 USB Digital Microscope, 2592 x 1944 pixel, 430 → 470X Magnification

RS Stock No.: 888-2951Brand: Dino-LiteManufacturers Part No.: AM7013MZT4
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

430 → 470X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM7013MZT4

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM7013MZT4

The AM7013MZT4 from Dino-Lite has a 5 megapixel sensor for crystal clear images. Thanks to the high resolution, it is the ideal for displaying microscopic images on large screens.
When used with the 2x operating mode this model offers up to 800x of magnification.
Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
Included software makes this digital microscope compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
All AM7013 models benefit from the innovative 2x magnification mode (when operating at 1.3M).

Magnification: 430x - 470x
Resolution: 2592x1944 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.4 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target, Holster

Stock information temporarily unavailable.

€ 930.00

€ 930.00 Each (Exc. Vat)

€ 1,167.15

€ 1,167.15 Each (inc. VAT)

Dino-Lite AM7013MZT4 USB Digital Microscope, 2592 x 1944 pixel, 430 → 470X Magnification

€ 930.00

€ 930.00 Each (Exc. Vat)

€ 1,167.15

€ 1,167.15 Each (inc. VAT)

Dino-Lite AM7013MZT4 USB Digital Microscope, 2592 x 1944 pixel, 430 → 470X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

430 → 470X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM7013MZT4

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM7013MZT4

The AM7013MZT4 from Dino-Lite has a 5 megapixel sensor for crystal clear images. Thanks to the high resolution, it is the ideal for displaying microscopic images on large screens.
When used with the 2x operating mode this model offers up to 800x of magnification.
Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
Included software makes this digital microscope compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
All AM7013 models benefit from the innovative 2x magnification mode (when operating at 1.3M).

Magnification: 430x - 470x
Resolution: 2592x1944 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.4 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target, Holster