Dino-Lite C Mount Camera, For Microscope

RS Stock No.: 888-2967Brand: Dino-LiteManufacturers Part No.: AM7023CT
brand-logo
View all in Microscope Accessories

Technical Document

Specifications

Accessory Type

C Mount Camera

For Use With

Microscope

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite AM7023CT Dino-Eye

The AM7023CT from Dino-Lite is a C-mount camera fitted with a 5 megapixel sensor.
The USB camera can be fitted to optical devices with a C-mount adapter (not included).
Using the included software you can easily show live images of your optical device on a monitor.
The built-in Microtouch sensor allows for easily taking a snapshot of a microscopic image.
The Dino-Eye AM7023CT is a camera to digitise your current optical appliances.
The Dino-Eye range is ideal for observation and documentation in a laboratory or clinic environment.

Resolution: 2592 ´ 1944 pixels
Sensor Type: CMOS
Mounting type: C-mount
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.5 and up
Housing material: Metal body
Lens type: Glass with Anti-Reflection coating

Supplied with

Camera, Carry Pouch, Software CD, Standard Calibration Target

You may be interested in

€ 491.00

€ 491.00 Each (Exc. Vat)

€ 616.20

€ 616.20 Each (inc. VAT)

Dino-Lite C Mount Camera, For Microscope

€ 491.00

€ 491.00 Each (Exc. Vat)

€ 616.20

€ 616.20 Each (inc. VAT)

Dino-Lite C Mount Camera, For Microscope

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Accessory Type

C Mount Camera

For Use With

Microscope

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite AM7023CT Dino-Eye

The AM7023CT from Dino-Lite is a C-mount camera fitted with a 5 megapixel sensor.
The USB camera can be fitted to optical devices with a C-mount adapter (not included).
Using the included software you can easily show live images of your optical device on a monitor.
The built-in Microtouch sensor allows for easily taking a snapshot of a microscopic image.
The Dino-Eye AM7023CT is a camera to digitise your current optical appliances.
The Dino-Eye range is ideal for observation and documentation in a laboratory or clinic environment.

Resolution: 2592 ´ 1944 pixels
Sensor Type: CMOS
Mounting type: C-mount
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.5 and up
Housing material: Metal body
Lens type: Glass with Anti-Reflection coating

Supplied with

Camera, Carry Pouch, Software CD, Standard Calibration Target

You may be interested in