Technical Document
Specifications
Brand
DinoliteMagnification Power
20 → 200
Frame rate
30fps
Resolution
5000000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
140g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AD7013MT Dino-Lite Premier
Country of Origin
Taiwan, Province Of China
You may be interested in
Dino-Lite AD7013MT USB Digital Microscope, 2592 x 1944 pixel, 20 → 200X MagnificationBrand: Dino-Lite
€ 872.22Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Dinolite AD7013MT-X USB 2.0 Microscope, 5000000 pixel, 20 → 200 Magnification
1
Price on Asking
Dinolite AD7013MT-X USB 2.0 Microscope, 5000000 pixel, 20 → 200 Magnification
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dino-Lite AD7013MT USB Digital Microscope, 2592 x 1944 pixel, 20 → 200X MagnificationBrand: Dino-Lite
€ 872.22Each (Exc. Vat)
Technical Document
Specifications
Brand
DinoliteMagnification Power
20 → 200
Frame rate
30fps
Resolution
5000000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
140g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AD7013MT Dino-Lite Premier
Country of Origin
Taiwan, Province Of China
You may be interested in
Dino-Lite AD7013MT USB Digital Microscope, 2592 x 1944 pixel, 20 → 200X MagnificationBrand: Dino-Lite
€ 872.22Each (Exc. Vat)