Technical Document
Specifications
Brand
DinoliteMagnification Power
430 → 470
Frame rate
30fps
Resolution
1300000 pixel
Interface Type
USB 2.0
Weight
90g
Dimensions
105 x 320 (Dia.)mm
Diameter
320mm
Length
105mm
Model Number p
AM4013ZT4-X
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Pro AM/AD Series
Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting
Capture a photograph, video or time-lapsed video with a click
Save file format:jpg, bmp, avi
Adjustable magnification
Illumination: built-in 8 LED
Frame rate: up to 30fps
Sensor: Colour CMOS
DinoCapture Software
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DinoliteMagnification Power
430 → 470
Frame rate
30fps
Resolution
1300000 pixel
Interface Type
USB 2.0
Weight
90g
Dimensions
105 x 320 (Dia.)mm
Diameter
320mm
Length
105mm
Model Number p
AM4013ZT4-X
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Pro AM/AD Series
Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting
Capture a photograph, video or time-lapsed video with a click
Save file format:jpg, bmp, avi
Adjustable magnification
Illumination: built-in 8 LED
Frame rate: up to 30fps
Sensor: Colour CMOS
DinoCapture Software