DiodesZetex AL5890-20P1-13, LED Driver, 400 V, 2-Pin PowerDI 123

RS Stock No.: 182-6759Brand: DiodesZetexManufacturers Part No.: AL5890-20P1-13
View all in Display Drivers

Technical Document

Specifications

Package Type

PowerDI 123

Display Type

LED

Number of Pins

2

Supply Voltage

60 V

Maximum Supply Current

21.5mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

1.93mm

Height

1mm

Length

3mm

Output Voltage

400 V

Width

1.93mm

Country of Origin

China

Stock information temporarily unavailable.

€ 1,210.00

€ 0.121 Each (On a Reel of 10000) (Exc. Vat)

€ 1,518.55

€ 0.152 Each (On a Reel of 10000) (inc. VAT)

DiodesZetex AL5890-20P1-13, LED Driver, 400 V, 2-Pin PowerDI 123

€ 1,210.00

€ 0.121 Each (On a Reel of 10000) (Exc. Vat)

€ 1,518.55

€ 0.152 Each (On a Reel of 10000) (inc. VAT)

DiodesZetex AL5890-20P1-13, LED Driver, 400 V, 2-Pin PowerDI 123
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

PowerDI 123

Display Type

LED

Number of Pins

2

Supply Voltage

60 V

Maximum Supply Current

21.5mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

1.93mm

Height

1mm

Length

3mm

Output Voltage

400 V

Width

1.93mm

Country of Origin

China